
60755-2 | |
|---|---|
DigiKey Part Number | A27735TR-ND - Tape & Reel (TR) A27735CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60755-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60755-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.220" (5.59mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 50 | 3,53600 Kč | 176,80 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 250 | 3,15556 Kč | 788,89 Kč |
| 500 | 3,00482 Kč | 1 502,41 Kč |
| 1 000 | 2,86098 Kč | 2 860,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67205 Kč | 10 688,20 Kč |
| 8 000 | 2,54446 Kč | 20 355,68 Kč |
| 12 000 | 2,47267 Kč | 29 672,04 Kč |
| 20 000 | 2,38516 Kč | 47 703,20 Kč |
| 28 000 | 2,32923 Kč | 65 218,44 Kč |
| 40 000 | 2,27137 Kč | 90 854,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



