
42486-2 | |
|---|---|
DigiKey Part Number | A27712TR-ND - Tape & Reel (TR) A27712CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42486-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42486-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 25 | 3,07000 Kč | 76,75 Kč |
| 50 | 2,92400 Kč | 146,20 Kč |
| 100 | 2,78420 Kč | 278,42 Kč |
| 250 | 2,60944 Kč | 652,36 Kč |
| 500 | 2,48472 Kč | 1 242,36 Kč |
| 1 000 | 2,36606 Kč | 2 366,06 Kč |
| 2 500 | 2,21769 Kč | 5 544,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,14728 Kč | 12 883,68 Kč |
| 12 000 | 2,04476 Kč | 24 537,12 Kč |
| 18 000 | 1,98710 Kč | 35 767,80 Kč |
| 30 000 | 1,91677 Kč | 57 503,10 Kč |
| 42 000 | 1,87183 Kč | 78 616,86 Kč |
| 60 000 | 1,82534 Kč | 109 520,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |




