
63635-1 | |
|---|---|
DigiKey Part Number | A111516TR-ND - Tape & Reel (TR) A111516CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63635-1 |
Description | CONN QC RCPT 14-20AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63635-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,84480 Kč | 71,12 Kč |
| 50 | 2,71120 Kč | 135,56 Kč |
| 100 | 2,58190 Kč | 258,19 Kč |
| 250 | 2,42008 Kč | 605,02 Kč |
| 500 | 2,30412 Kč | 1 152,06 Kč |
| 1 000 | 2,19379 Kč | 2 193,79 Kč |
| 2 500 | 2,05627 Kč | 5 140,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,01681 Kč | 10 084,05 Kč |
| 10 000 | 1,92050 Kč | 19 205,00 Kč |
| 15 000 | 1,86633 Kč | 27 994,95 Kč |
| 25 000 | 1,80026 Kč | 45 006,50 Kč |
| 35 000 | 1,75804 Kč | 61 531,40 Kč |
| 50 000 | 1,71437 Kč | 85 718,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |



