
LFP100F-24-SNY | |
|---|---|
DigiKey Part Number | 1776-2449-ND |
Manufacturer | |
Manufacturer Product Number | LFP100F-24-SNY |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.30" H (154.9mm x 62.0mm x 33.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 989,98000 Kč | 1 989,98 Kč |
| 5 | 1 895,23800 Kč | 9 476,19 Kč |
| 10 | 1 855,84500 Kč | 18 558,45 Kč |
| 25 | 1 805,04680 Kč | 45 126,17 Kč |
| 50 | 1 767,54020 Kč | 88 377,01 Kč |
| 100 | 1 730,82310 Kč | 173 082,31 Kč |
| Unit Price without VAT: | 1 989,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 407,87580 Kč |




