Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA100F-15

DigiKey Part Number
1776-2377-ND
Manufacturer
Manufacturer Product Number
LFA100F-15
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.7 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85.5%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
6.10" L x 2.44" W x 1.32" H (154.9mm x 62.0mm x 33.5mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 612,65000 Kč1 612,65 Kč
51 535,92000 Kč7 679,60 Kč
101 504,02400 Kč15 040,24 Kč
251 462,84680 Kč36 571,17 Kč
501 432,45840 Kč71 622,92 Kč
1001 402,69580 Kč140 269,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 612,65000 Kč
Unit Price with VAT:1 951,30650 Kč