
LFP100F-24-Y | |
|---|---|
DigiKey Part Number | 1776-1331-ND |
Manufacturer | |
Manufacturer Product Number | LFP100F-24-Y |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 810,66000 Kč | 1 810,66 Kč |
| 5 | 1 724,48200 Kč | 8 622,41 Kč |
| 10 | 1 688,63800 Kč | 16 886,38 Kč |
| 25 | 1 642,41320 Kč | 41 060,33 Kč |
| 50 | 1 608,28720 Kč | 80 414,36 Kč |
| 100 | 1 574,87940 Kč | 157 487,94 Kč |
| Unit Price without VAT: | 1 810,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 190,89860 Kč |




