Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA75F-24-SN

DigiKey Part Number
1776-1328-ND
Manufacturer
Manufacturer Product Number
LFA75F-24-SN
Description
AC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFA75F-24-SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
84.5%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
3.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 571,46000 Kč1 571,46 Kč
51 496,67400 Kč7 483,37 Kč
101 465,57900 Kč14 655,79 Kč
251 425,46520 Kč35 636,63 Kč
501 395,84620 Kč69 792,31 Kč
1001 366,84860 Kč136 684,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 571,46000 Kč
Unit Price with VAT:1 901,46660 Kč