
LFA240F-24-SN | |
|---|---|
DigiKey Part Number | 1776-2414-ND |
Manufacturer | |
Manufacturer Product Number | LFA240F-24-SN |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA240F-24-SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87.5% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 3.31" W x 1.83" H (180.1mm x 84.1mm x 46.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 062,35000 Kč | 3 062,35 Kč |
| 5 | 2 916,62200 Kč | 14 583,11 Kč |
| 10 | 2 856,00100 Kč | 28 560,01 Kč |
| 25 | 2 777,81720 Kč | 69 445,43 Kč |
| 50 | 2 720,11040 Kč | 136 005,52 Kč |
| Unit Price without VAT: | 3 062,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 705,44350 Kč |





