Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA150F-12-SNY

DigiKey Part Number
1776-3170-ND
Manufacturer
Manufacturer Product Number
LFA150F-12-SNY
Description
AC/DC CONVERTER 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFA150F-12-SNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm)
Number of Outputs
1
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
12.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 096,44000 Kč2 096,44 Kč
51 996,70000 Kč9 983,50 Kč
101 955,20800 Kč19 552,08 Kč
251 901,68800 Kč47 542,20 Kč
501 862,18660 Kč93 109,33 Kč
1001 823,49780 Kč182 349,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 096,44000 Kč
Unit Price with VAT:2 536,69240 Kč