Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA240F-24

DigiKey Part Number
1776-2413-ND
Manufacturer
Manufacturer Product Number
LFA240F-24
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87.5%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 856,36000 Kč2 856,36 Kč
52 720,45800 Kč13 602,29 Kč
102 663,95300 Kč26 639,53 Kč
252 591,03560 Kč64 775,89 Kč
502 537,19680 Kč126 859,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 856,36000 Kč
Unit Price with VAT:3 456,19560 Kč