
LFA150F-5-Y | |
|---|---|
DigiKey Part Number | 1776-3178-ND |
Manufacturer | |
Manufacturer Product Number | LFA150F-5-Y |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 900,14000 Kč | 1 900,14 Kč |
| 5 | 1 809,84000 Kč | 9 049,20 Kč |
| 10 | 1 772,21700 Kč | 17 722,17 Kč |
| 25 | 1 723,70720 Kč | 43 092,68 Kč |
| 50 | 1 687,89400 Kč | 84 394,70 Kč |
| 100 | 1 652,82970 Kč | 165 282,97 Kč |
| Unit Price without VAT: | 1 900,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 299,16940 Kč |





