
LFA240F-24-SNY | |
|---|---|
DigiKey Part Number | 1776-2415-ND |
Manufacturer | |
Manufacturer Product Number | LFA240F-24-SNY |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA240F-24-SNY Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 7.09" L x 3.31" W x 1.83" H (180.1mm x 84.1mm x 46.5mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 104,34000 Kč | 3 104,34 Kč |
| 5 | 2 956,64400 Kč | 14 783,22 Kč |
| 10 | 2 895,20400 Kč | 28 952,04 Kč |
| 25 | 2 815,95760 Kč | 70 398,94 Kč |
| 50 | 2 757,45740 Kč | 137 872,87 Kč |
| Unit Price without VAT: | 3 104,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 756,25140 Kč |





