Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA150F-15-Y

DigiKey Part Number
1776-3173-ND
Manufacturer
Manufacturer Product Number
LFA150F-15-Y
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86.5%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 913,13000 Kč1 913,13 Kč
51 822,20600 Kč9 111,03 Kč
101 784,32600 Kč17 843,26 Kč
251 735,48480 Kč43 387,12 Kč
501 699,42700 Kč84 971,35 Kč
1001 664,12300 Kč166 412,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 913,13000 Kč
Unit Price with VAT:2 314,88730 Kč