
61375-1 | |
|---|---|
DigiKey Part Number | A24744TR-ND - Tape & Reel (TR) A24744CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61375-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61375-1 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,81700 Kč | 38,17 Kč |
| 25 | 3,57880 Kč | 89,47 Kč |
| 50 | 3,40780 Kč | 170,39 Kč |
| 100 | 3,24300 Kč | 324,30 Kč |
| 250 | 3,03908 Kč | 759,77 Kč |
| 500 | 2,89390 Kč | 1 446,95 Kč |
| 1 000 | 2,75564 Kč | 2 755,64 Kč |
| 2 500 | 2,58291 Kč | 6 457,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,38152 Kč | 28 578,24 Kč |
| 24 000 | 2,26788 Kč | 54 429,12 Kč |
| 36 000 | 2,20395 Kč | 79 342,20 Kč |
| 60 000 | 2,12597 Kč | 127 558,20 Kč |
| 84 000 | 2,07615 Kč | 174 396,60 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |






















