
62137-2 | |
|---|---|
DigiKey Part Number | A27704TR-ND - Tape & Reel (TR) A27704CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62137-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62137-2 Models |
Category | Length - Overall 0.585" (14.86mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 25 | 2,25240 Kč | 56,31 Kč |
| 50 | 2,14820 Kč | 107,41 Kč |
| 100 | 2,04380 Kč | 204,38 Kč |
| 250 | 1,91452 Kč | 478,63 Kč |
| 500 | 1,82318 Kč | 911,59 Kč |
| 1 000 | 1,73601 Kč | 1 736,01 Kč |
| 2 500 | 1,62723 Kč | 4 068,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,44716 Kč | 28 943,20 Kč |
| 40 000 | 1,37810 Kč | 55 124,00 Kč |
| 60 000 | 1,33924 Kč | 80 354,40 Kč |
| 100 000 | 1,29187 Kč | 129 187,00 Kč |
| 140 000 | 1,26158 Kč | 176 621,20 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

















