1 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-480435-3

DigiKey Part Number
A120844-ND
Manufacturer
Manufacturer Product Number
2-480435-3
Description
CONN RCPT HSG 0.187 1POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
2-480435-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.187" (4.75mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Liquid Crystal Polymer (LCP)
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 844
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,14900 Kč31,49 Kč
252,94480 Kč73,62 Kč
502,80720 Kč140,36 Kč
1002,67160 Kč267,16 Kč
2502,50348 Kč625,87 Kč
5002,38378 Kč1 191,89 Kč
1 0002,26970 Kč2 269,70 Kč
2 5002,12743 Kč5 318,57 Kč
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč