
60573-1 | |
|---|---|
DigiKey Part Number | A27695TR-ND - Tape & Reel (TR) A27695CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60573-1 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60573-1 Models |
Category | Length - Overall 0.590" (14.99mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 2,18380 Kč | 109,19 Kč |
| 100 | 2,07880 Kč | 207,88 Kč |
| 250 | 1,94860 Kč | 487,15 Kč |
| 500 | 1,85496 Kč | 927,48 Kč |
| 1 000 | 1,76635 Kč | 1 766,35 Kč |
| 2 500 | 1,65557 Kč | 4 138,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,47239 Kč | 29 447,80 Kč |
| 40 000 | 1,40213 Kč | 56 085,20 Kč |
| 60 000 | 1,36261 Kč | 81 756,60 Kč |
| 100 000 | 1,31440 Kč | 131 440,00 Kč |
| 140 000 | 1,28359 Kč | 179 702,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




















