280919
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280919-4

DigiKey Part Number
A123013TR-ND - Tape & Reel (TR)
A123013CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280919-4
Description
CONN QC RCPT 15-20AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
280919-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.252" (6.40mm)
Length - Overall
0.630" (16.00mm)
Termination
Crimp
Wire Gauge
15-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,71500 Kč27,15 Kč
252,55120 Kč63,78 Kč
502,42500 Kč121,25 Kč
1002,31130 Kč231,13 Kč
2502,16564 Kč541,41 Kč
5002,06206 Kč1 031,03 Kč
1 0001,96333 Kč1 963,33 Kč
2 5001,84019 Kč4 600,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,61033 Kč12 882,64 Kč
16 0001,53344 Kč24 535,04 Kč
24 0001,49020 Kč35 764,80 Kč
40 0001,43746 Kč57 498,40 Kč
56 0001,40375 Kč78 610,00 Kč
80 0001,36889 Kč109 511,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč