
175979-1 | |
|---|---|
DigiKey Part Number | 175979-1-ND |
Manufacturer | |
Manufacturer Product Number | 175979-1 |
Description | CONN RCPT HSG 0.187 8POS NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175979-1 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polybutylene Terephthalate |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,81896 Kč | 18 818,96 Kč |
| Unit Price without VAT: | 18,81896 Kč |
|---|---|
| Unit Price with VAT: | 22,77094 Kč |












