
60435-1 | |
|---|---|
DigiKey Part Number | A100681TR-ND - Tape & Reel (TR) A100681CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60435-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60435-1 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 25 | 6,44000 Kč | 161,00 Kč |
| 50 | 6,13560 Kč | 306,78 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 250 | 5,47500 Kč | 1 368,75 Kč |
| 500 | 5,21346 Kč | 2 606,73 Kč |
| 1 000 | 4,96444 Kč | 4 964,44 Kč |
| 2 500 | 4,65345 Kč | 11 633,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 4,27855 Kč | 53 481,88 Kč |
| 25 000 | 4,07445 Kč | 101 861,25 Kč |
| 37 500 | 3,95965 Kč | 148 486,88 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |



