
280919-2 | |
|---|---|
DigiKey Part Number | A111139TR-ND - Tape & Reel (TR) A111139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280919-2 |
Description | CONN QC RCPT 15-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280919-2 Models |
Category | Length - Overall 0.630" (16.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 25 | 2,56120 Kč | 64,03 Kč |
| 50 | 2,43600 Kč | 121,80 Kč |
| 100 | 2,31910 Kč | 231,91 Kč |
| 250 | 2,17396 Kč | 543,49 Kč |
| 500 | 2,06970 Kč | 1 034,85 Kč |
| 1 000 | 1,97064 Kč | 1 970,64 Kč |
| 2 500 | 1,84705 Kč | 4 617,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,75246 Kč | 14 019,68 Kč |
| 16 000 | 1,66879 Kč | 26 700,64 Kč |
| 24 000 | 1,62173 Kč | 38 921,52 Kč |
| 40 000 | 1,56434 Kč | 62 573,60 Kč |
| 56 000 | 1,52765 Kč | 85 548,40 Kč |
| 80 000 | 1,48972 Kč | 119 177,60 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


