
282180-3 | |
|---|---|
DigiKey Part Number | A131070TR-ND - Tape & Reel (TR) A131070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282180-3 |
Description | CONN QC RCPT 15-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 282180-3 Models |
Category | Length - Overall 0.591" (15.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.059" ~ 0.094" (1.50mm ~ 2.39mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,92080 Kč | 98,02 Kč |
| 50 | 3,72900 Kč | 186,45 Kč |
| 100 | 3,55170 Kč | 355,17 Kč |
| 250 | 3,32852 Kč | 832,13 Kč |
| 500 | 3,16962 Kč | 1 584,81 Kč |
| 1 000 | 3,01800 Kč | 3 018,00 Kč |
| 2 500 | 2,82884 Kč | 7 072,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,64210 Kč | 26 421,00 Kč |
| 20 000 | 2,51602 Kč | 50 320,40 Kč |
| 30 000 | 2,44509 Kč | 73 352,70 Kč |
| 50 000 | 2,35859 Kč | 117 929,50 Kč |
| 70 000 | 2,30331 Kč | 161 231,70 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |





