0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175040-1

DigiKey Part Number
A135226TR-ND - Tape & Reel (TR)
A135226CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175040-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
175040-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.709" (18.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.120" ~ 0.160" (3.05mm ~ 4.06mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,23400 Kč42,34 Kč
253,96240 Kč99,06 Kč
503,77480 Kč188,74 Kč
1003,59340 Kč359,34 Kč
2503,36776 Kč841,94 Kč
5003,20674 Kč1 603,37 Kč
1 0003,05345 Kč3 053,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,40789 Kč6 019,73 Kč
5 0002,29285 Kč11 464,25 Kč
7 5002,22817 Kč16 711,28 Kč
12 5002,14927 Kč26 865,88 Kč
17 5002,09886 Kč36 730,05 Kč
25 0002,04671 Kč51 167,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč