




1-1904045-5 | |
|---|---|
DigiKey Part Number | PB2132-ND |
Manufacturer | |
Manufacturer Product Number | 1-1904045-5 |
Description | RELAY HSG 5 POS WIRING HARNESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness, Interlockable |
Datasheet | Datasheet |
EDA/CAD Models | 1-1904045-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness, Interlockable | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | ISO Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 16,16000 Kč | 404,00 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 150 | 14,77140 Kč | 2 215,71 Kč |
| 300 | 14,26603 Kč | 4 279,81 Kč |
| 600 | 13,77713 Kč | 8 266,28 Kč |
| 1 050 | 13,39452 Kč | 14 064,25 Kč |
| 5 100 | 12,36885 Kč | 63 081,14 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











