Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1419137-4

DigiKey Part Number
17-6-1419137-4-ND
Manufacturer
Manufacturer Product Number
6-1419137-4
Description
RELAY GEN PURPOSE SPDT 25A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
6-1419137-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
100.8 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
25 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.6 VDC
Operate Time
6 ms
Release Time
3 ms
Features
Diode
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver (Ag)
Coil Power
1.2W
Coil Resistance
119 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1091,29900 Kč912,99 Kč
2585,57960 Kč2 139,49 Kč
5081,49320 Kč4 074,66 Kč
10077,60020 Kč7 760,02 Kč
48069,47144 Kč33 346,29 Kč
96066,15770 Kč63 511,39 Kč
1 44064,29354 Kč92 582,70 Kč
2 88061,22878 Kč176 338,89 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč