
M12RJ454D-0.5 | |
|---|---|
DigiKey Part Number | 5073-M12RJ454D-0.5-ND |
Manufacturer | |
Manufacturer Product Number | M12RJ454D-0.5 |
Description | CA M12 TO RJ45 4 POS D .5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,44000 Kč | 1 145,44 Kč |
| 10 | 973,65600 Kč | 9 736,56 Kč |
| 25 | 912,72440 Kč | 22 818,11 Kč |
| 50 | 869,19120 Kč | 43 459,56 Kč |
| 100 | 827,75380 Kč | 82 775,38 Kč |
| 250 | 779,28784 Kč | 194 821,96 Kč |
| Unit Price without VAT: | 1 145,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,98240 Kč |











