


W8S | |
|---|---|
DigiKey Part Number | 1734-1869-ND |
Manufacturer | |
Manufacturer Product Number | W8S |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W8S Models |
Category | Accessory Type Wedgelock |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 8 |
Series | For Use With/Related Products DT Series Plugs |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,80600 Kč | 145,15 Kč |
| 50 | 5,52680 Kč | 276,34 Kč |
| 100 | 5,26180 Kč | 526,18 Kč |
| 250 | 4,93108 Kč | 1 232,77 Kč |
| 500 | 4,69582 Kč | 2 347,91 Kč |
| 1 000 | 4,47121 Kč | 4 471,21 Kč |
| 2 500 | 4,19104 Kč | 10 477,60 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











