



GPB527C2L02BG1 | |
|---|---|
DigiKey Part Number | CW242-ND |
Manufacturer | |
Manufacturer Product Number | GPB527C2L02BG1 |
Description | SWITCH PUSH SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GPB527C2L02BG1 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 12 VDC |
Type Standard, Illuminated | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 20.20mm Dia |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPB527C2B02BG1 | CW Industries | 448 | CW237-ND | 172,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 147,24000 Kč | 1 472,40 Kč |
| 25 | 138,83920 Kč | 3 470,98 Kč |
| 50 | 132,79540 Kč | 6 639,77 Kč |
| 100 | 127,01000 Kč | 12 701,00 Kč |
| 250 | 119,72976 Kč | 29 932,44 Kč |
| 500 | 114,48960 Kč | 57 244,80 Kč |
| 1 000 | 109,47010 Kč | 109 470,10 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |






