



GPB527C2L02BR1 | |
|---|---|
DigiKey Part Number | CW152-ND |
Manufacturer | |
Manufacturer Product Number | GPB527C2L02BR1 |
Description | SWITCH PUSH SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 12 VDC |
Type Standard, Illuminated | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 20.20mm Dia |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 127,13500 Kč | 1 271,35 Kč |
| 25 | 119,89400 Kč | 2 997,35 Kč |
| 50 | 114,68020 Kč | 5 734,01 Kč |
| 100 | 109,68530 Kč | 10 968,53 Kč |
| 250 | 103,40156 Kč | 25 850,39 Kč |
| 500 | 98,87884 Kč | 49 439,42 Kč |
| 1 000 | 94,54549 Kč | 94 545,49 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |



