



GPB553A2L01BG | |
|---|---|
DigiKey Part Number | CWI266-ND |
Manufacturer | |
Manufacturer Product Number | GPB553A2L01BG |
Description | SWITCH PUSH SPST-NO 10A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 196,58300 Kč | 1 965,83 Kč |
| 25 | 185,37040 Kč | 4 634,26 Kč |
| 50 | 177,29880 Kč | 8 864,94 Kč |
| 100 | 169,56510 Kč | 16 956,51 Kč |
| 250 | 159,83676 Kč | 39 959,19 Kč |
| 500 | 152,83520 Kč | 76 417,60 Kč |
| 1 000 | 146,12676 Kč | 146 126,76 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |








