



GPB553A2L01BW | |
|---|---|
DigiKey Part Number | CWI269-ND |
Manufacturer | |
Manufacturer Product Number | GPB553A2L01BW |
Description | SWITCH PUSH SPST-NO 10A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 198,45200 Kč | 1 984,52 Kč |
| 25 | 187,11720 Kč | 4 677,93 Kč |
| 50 | 178,97020 Kč | 8 948,51 Kč |
| 100 | 171,16310 Kč | 17 116,31 Kč |
| 250 | 161,34192 Kč | 40 335,48 Kč |
| 500 | 154,27398 Kč | 77 136,99 Kč |
| 1 000 | 147,50234 Kč | 147 502,34 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |






