
GPB553A2L01BA | |
|---|---|
DigiKey Part Number | CWI265-ND |
Manufacturer | |
Manufacturer Product Number | GPB553A2L01BA |
Description | SWITCH PUSH SPST-NO 10A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Amber | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 190,66200 Kč | 1 906,62 Kč |
| 25 | 179,77640 Kč | 4 494,41 Kč |
| 50 | 171,94420 Kč | 8 597,21 Kč |
| 100 | 164,44580 Kč | 16 444,58 Kč |
| 250 | 155,01144 Kč | 38 752,86 Kč |
| 500 | 148,22194 Kč | 74 110,97 Kč |
| 1 000 | 141,71655 Kč | 141 716,55 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |



