Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
GPB553A201BB
GPB553A201BB

GPB553A201BB

DigiKey Part Number
CWI260-ND
Manufacturer
Manufacturer Product Number
GPB553A201BB
Description
SWITCH PUSH SPST-NO 10A 14V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
14 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10164,70800 Kč1 647,08 Kč
25155,31800 Kč3 882,95 Kč
50148,56080 Kč7 428,04 Kč
100142,08300 Kč14 208,30 Kč
250133,93616 Kč33 484,04 Kč
500128,07310 Kč64 036,55 Kč
1 000124,52864 Kč124 528,64 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč