



PV1S640NN | |
|---|---|
DigiKey Part Number | EG5143-ND |
Manufacturer | |
Manufacturer Product Number | PV1S640NN |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV1S640NN Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,67000 Kč | 157,67 Kč |
| 10 | 136,16600 Kč | 1 361,66 Kč |
| 40 | 124,59075 Kč | 4 983,63 Kč |
| 80 | 119,16575 Kč | 9 533,26 Kč |
| 120 | 116,09733 Kč | 13 931,68 Kč |
| 280 | 109,93007 Kč | 30 780,42 Kč |
| 520 | 105,62388 Kč | 54 924,42 Kč |
| 1 000 | 101,40319 Kč | 101 403,19 Kč |
| Unit Price without VAT: | 157,67000 Kč |
|---|---|
| Unit Price with VAT: | 190,78070 Kč |











