



PV1H240BB | |
|---|---|
DigiKey Part Number | EG5277-ND |
Manufacturer | |
Manufacturer Product Number | PV1H240BB |
Description | SWITCH PUSHBUTTON SPST 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV1H240BB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,56000 Kč | 213,56 Kč |
| 10 | 184,36300 Kč | 1 843,63 Kč |
| 40 | 168,67925 Kč | 6 747,17 Kč |
| 80 | 161,32513 Kč | 12 906,01 Kč |
| 120 | 157,16875 Kč | 18 860,25 Kč |
| 280 | 148,81143 Kč | 41 667,20 Kč |
| 520 | 142,97529 Kč | 74 347,15 Kč |
| 1 000 | 137,04858 Kč | 137 048,58 Kč |
| Unit Price without VAT: | 213,56000 Kč |
|---|---|
| Unit Price with VAT: | 258,40760 Kč |











