
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,51000 Kč | 363,51 Kč |
| 10 | 313,64600 Kč | 3 136,46 Kč |
| 25 | 295,73080 Kč | 7 393,27 Kč |
| 50 | 282,83400 Kč | 14 141,70 Kč |
| 100 | 270,47710 Kč | 27 047,71 Kč |
| 250 | 254,93428 Kč | 63 733,57 Kč |
| 500 | 243,74824 Kč | 121 874,12 Kč |
| Unit Price without VAT: | 363,51000 Kč |
|---|---|
| Unit Price with VAT: | 439,84710 Kč |











