
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,31000 Kč | 407,31 Kč |
| 10 | 351,54000 Kč | 3 515,40 Kč |
| 25 | 331,44400 Kč | 8 286,10 Kč |
| 50 | 316,98280 Kč | 15 849,14 Kč |
| 100 | 303,12840 Kč | 30 312,84 Kč |
| 250 | 285,70284 Kč | 71 425,71 Kč |
| 500 | 273,15950 Kč | 136 579,75 Kč |
| Unit Price without VAT: | 407,31000 Kč |
|---|---|
| Unit Price with VAT: | 492,84510 Kč |






