




PV5S64019 | |
|---|---|
DigiKey Part Number | EG4727-ND |
Manufacturer | |
Manufacturer Product Number | PV5S64019 |
Description | SWITCH PUSH SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5S64019 Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 36 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SW-PB7-01PB4EBRRM | Adam Tech | 23 | 2057-SW-PB7-01PB4EBRRM-ND | 183,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 114,50200 Kč | 1 145,02 Kč |
| 25 | 107,98840 Kč | 2 699,71 Kč |
| 50 | 103,28920 Kč | 5 164,46 Kč |
| 100 | 98,79140 Kč | 9 879,14 Kč |
| 250 | 93,13368 Kč | 23 283,42 Kč |
| 500 | 89,06176 Kč | 44 530,88 Kč |
| 1 000 | 85,16012 Kč | 85 160,12 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |











