




RP3502ABLK | |
|---|---|
DigiKey Part Number | EG1900-ND |
Manufacturer | |
Manufacturer Product Number | RP3502ABLK |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP3502ABLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 39,83760 Kč | 995,94 Kč |
| 50 | 38,11140 Kč | 1 905,57 Kč |
| 200 | 34,86930 Kč | 6 973,86 Kč |
| 400 | 33,34955 Kč | 13 339,82 Kč |
| 600 | 32,49090 Kč | 19 494,54 Kč |
| 1 000 | 31,43947 Kč | 31 439,47 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











