




Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 6,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 25 | 65,15240 Kč | 1 628,81 Kč |
| 50 | 62,32200 Kč | 3 116,10 Kč |
| 100 | 59,61330 Kč | 5 961,33 Kč |
| 250 | 56,20408 Kč | 14 051,02 Kč |
| 500 | 53,75026 Kč | 26 875,13 Kč |
| 1 000 | 51,39995 Kč | 51 399,95 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |











