Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
RP3502MAGRN
RP3502MAGRN
Additional Requirements for Selecting a Switch

RP3502MAGRN

DigiKey Part Number
EG1934-ND
Manufacturer
Manufacturer Product Number
RP3502MAGRN
Description
SWITCH PUSH SPST-NO 3A 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.70mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
Off-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,59000 Kč87,59 Kč
1075,68500 Kč756,85 Kč
2571,37600 Kč1 784,40 Kč
5068,27680 Kč3 413,84 Kč
10065,30690 Kč6 530,69 Kč
25061,57128 Kč15 392,82 Kč
50058,88300 Kč29 441,50 Kč
1 00056,30693 Kč56 306,93 Kč
Manufacturers Standard Package
Unit Price without VAT:87,59000 Kč
Unit Price with VAT:105,98390 Kč