




Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 6,000 Cycles |
Switch Function On-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 76,72700 Kč | 767,27 Kč |
| 25 | 72,35920 Kč | 1 808,98 Kč |
| 50 | 69,21780 Kč | 3 460,89 Kč |
| 100 | 66,20460 Kč | 6 620,46 Kč |
| 300 | 61,69003 Kč | 18 507,01 Kč |
| 500 | 59,69270 Kč | 29 846,35 Kč |
| 1 000 | 57,08180 Kč | 57 081,80 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |











