Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVW401-R

DigiKey Part Number
1885-AVW401-R-ND
Manufacturer
Manufacturer Product Number
AVW401-R
Description
SWITCH E-STOP 22MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
10A (AC), 8A (DC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.00mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
SPST-NC
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 158,25000 Kč1 158,25 Kč
51 010,29800 Kč5 051,49 Kč
10952,46900 Kč9 524,69 Kč
25880,98360 Kč22 024,59 Kč
50830,37440 Kč41 518,72 Kč
100782,57870 Kč78 257,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 158,25000 Kč
Unit Price with VAT:1 401,48250 Kč