




Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 6,000 Cycles |
Switch Function On-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 $ | 4,17 $ |
| 10 | 3,59700 $ | 35,97 $ |
| 25 | 3,39200 $ | 84,80 $ |
| 50 | 3,24460 $ | 162,23 $ |
| 200 | 2,96835 $ | 593,67 $ |
| 400 | 2,83880 $ | 1 135,52 $ |
| 600 | 2,76555 $ | 1 659,33 $ |
| 1 000 | 2,67586 $ | 2 675,86 $ |
| Unit Price without VAT: | 4,17000 $ |
|---|---|
| Unit Price with VAT: | 5,04570 $ |








