Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUTTON-12MM-RED

DigiKey Part Number
1188-BUTTON-12MM-RED-ND
Manufacturer
Manufacturer Product Number
BUTTON-12MM-RED
Description
SWITCH PUSHBUTTON 0.5A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
3 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Anti-Vandal, Illuminated
Ingress Protection
Dust Proof, Waterproof
Current Rating (Amps)
500mA (DC)
Panel Cutout Dimensions
Circular - 12.00mm Dia
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč