Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
RP3502MAYEL
RP3502MAYEL
Additional Requirements for Selecting a Switch

RP3502MAYEL

DigiKey Part Number
EG1936-ND
Manufacturer
Manufacturer Product Number
RP3502MAYEL
Description
SWITCH PUSH SPST-NO 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Yellow
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.70mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
Off-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1069,08300 Kč690,83 Kč
2565,15240 Kč1 628,81 Kč
5062,32200 Kč3 116,10 Kč
10059,61330 Kč5 961,33 Kč
25056,20408 Kč14 051,02 Kč
50053,75026 Kč26 875,13 Kč
1 00051,39995 Kč51 399,95 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč