Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
PS1024ABLK
PS1024ABLK
Additional Requirements for Selecting a Switch

PS1024ABLK

DigiKey Part Number
EG2011-ND
Manufacturer
Manufacturer Product Number
PS1024ABLK
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 7.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
6,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1028,36800 Kč283,68 Kč
2526,75160 Kč668,79 Kč
5025,59240 Kč1 279,62 Kč
20023,41905 Kč4 683,81 Kč
40022,40015 Kč8 960,06 Kč
60021,82392 Kč13 094,35 Kč
1 00021,11832 Kč21 118,32 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč