Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
100SP1T2B3M1QEH
100SP1T2B3M1QEH
Additional Requirements for Selecting a Switch

100SP1T2B3M1QEH

DigiKey Part Number
EG2360-ND
Manufacturer
Manufacturer Product Number
100SP1T2B3M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1T2B3M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.08mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5636AB16APEM Inc.148679-2479-ND6,86000 KčSimilar
7101P4YZBE22C&K115CKN9677-ND14,42000 KčSimilar
In-Stock: 2 831
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1054,40600 Kč544,06 Kč
2551,30240 Kč1 282,56 Kč
9647,06833 Kč4 518,56 Kč
19245,02104 Kč8 644,04 Kč
28843,86250 Kč12 632,40 Kč
57641,94861 Kč24 162,40 Kč
1 05640,34121 Kč42 600,32 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč