



7101P4YZBE22 | |
|---|---|
DigiKey Part Number | CKN9677-ND |
Manufacturer | |
Manufacturer Product Number | 7101P4YZBE22 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P4YZBE22 Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 6.35mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 Kč | 408,62 Kč |
| 10 | 352,57700 Kč | 3 525,77 Kč |
| 40 | 322,52400 Kč | 12 900,96 Kč |
| 80 | 308,43700 Kč | 24 674,96 Kč |
| 120 | 300,47092 Kč | 36 056,51 Kč |
| 280 | 284,45689 Kč | 79 647,93 Kč |
| 520 | 273,27444 Kč | 142 102,71 Kč |
| Unit Price without VAT: | 408,62000 Kč |
|---|---|
| Unit Price with VAT: | 494,43020 Kč |


