



7101SCWZQE | |
|---|---|
DigiKey Part Number | CKN1159-ND |
Manufacturer | |
Manufacturer Product Number | 7101SCWZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SCWZQE Models |
Category | Actuator Length 10.67mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 10 | 235,45100 Kč | 2 354,51 Kč |
| 25 | 221,99920 Kč | 5 549,98 Kč |
| 50 | 212,32760 Kč | 10 616,38 Kč |
| 100 | 203,05910 Kč | 20 305,91 Kč |
| 300 | 189,15977 Kč | 56 747,93 Kč |
| 500 | 183,01226 Kč | 91 506,13 Kč |
| 1 000 | 174,97297 Kč | 174 972,97 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |




















